Parametric Equivalent

A99089-009 | |
|---|---|
DigiKey Part Number | 2262-A99089-009-ND |
Manufacturer | |
Manufacturer Product Number | A99089-009 |
Description | CONN MICRO-D RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | A99089-009 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Case | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum, Nickel Plated |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A per Contact |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A99204-009 | Omnetics | 0 | 2262-A99204-009-ND | 5 372,12800 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 642,72000 Kč | 6 642,72 Kč |
| 10 | 5 647,39100 Kč | 56 473,91 Kč |
| 25 | 5 294,31800 Kč | 132 357,95 Kč |
| Unit Price without VAT: | 6 642,72000 Kč |
|---|---|
| Unit Price with VAT: | 8 037,69120 Kč |

















