
PMSSS 256 0075 PH | |
|---|---|
DigiKey Part Number | H702-ND |
Manufacturer | |
Manufacturer Product Number | PMSSS 256 0075 PH |
Description | MACH SCREW PAN PHILLIPS #2-56 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Phillips Drive Stainless Steel |
Datasheet | Datasheet |
Category | Thread Size #2-56 |
Manufacturer BFirst Industrial | Head Height 0.057" (1.45mm) |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.807" (20.50mm) |
Type Machine Screw | Material Stainless Steel |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,27040 Kč | 127,04 Kč |
| 1 000 | 1,02344 Kč | 1 023,44 Kč |
| Unit Price without VAT: | 1,27040 Kč |
|---|---|
| Unit Price with VAT: | 1,53718 Kč |










