#2 Flat Washer 0.020" (0.51mm) Thick Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FWSS 002

DigiKey Part Number
H733-ND
Manufacturer
Manufacturer Product Number
FWSS 002
Description
WASHER FLAT #2 STAINLESS STEEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#2 Flat Washer 0.020" (0.51mm) Thick Stainless Steel
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
#2
Diameter - Inside
0.098" (2.49mm)
Diameter - Outside
0.248" (6.30mm)
Thickness
0.020" (0.51mm)
Plating
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 486
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1000,40320 Kč40,32 Kč
1 0000,31854 Kč318,54 Kč
Manufacturers Standard Package
Unit Price without VAT:0,40320 Kč
Unit Price with VAT:0,48787 Kč