
INT LWSS 002 | |
|---|---|
DigiKey Part Number | H728-ND |
Manufacturer | |
Manufacturer Product Number | INT LWSS 002 |
Description | WASHER INT TOOTH #2 STN STEEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | #2 Internal Tooth Washer 0.013" (0.33mm) Thick Stainless Steel |
Datasheet | Datasheet |
Category | Thread/Screw/Hole Size #2 |
Manufacturer BFirst Industrial | Diameter - Outside 0.170" (4.32mm) |
Packaging Bulk | Thickness 0.013" (0.33mm) |
Part Status Active | Material Stainless Steel |
Type Internal Tooth | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,80840 Kč | 80,84 Kč |
| 1 000 | 0,64674 Kč | 646,74 Kč |
| Unit Price without VAT: | 0,80840 Kč |
|---|---|
| Unit Price with VAT: | 0,97816 Kč |












