
9357 | |
|---|---|
DigiKey Part Number | 36-9357-ND |
Manufacturer | |
Manufacturer Product Number | 9357 |
Description | MACH SCREW PAN HEAD SLOTTED 2-56 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #2-56 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Keystone Electronics | Thread Size #2-56 |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Zinc |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 25 | 3,07400 Kč | 76,85 Kč |
| 100 | 2,60170 Kč | 260,17 Kč |
| 500 | 2,15230 Kč | 1 076,15 Kč |
| 1 000 | 1,98809 Kč | 1 988,09 Kč |
| 2 500 | 1,79382 Kč | 4 484,55 Kč |
| 5 000 | 1,66254 Kč | 8 312,70 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





