#2-56 Pan Head Machine Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9355

DigiKey Part Number
36-9355-ND
Manufacturer
Manufacturer Product Number
9355
Description
MACH SCREW PAN HEAD SLOTTED 2-56
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#2-56 Pan Head Machine Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Slotted
Manufacturer
Keystone Electronics
Thread Size
#2-56
Packaging
Bulk
Length - Below Head
0.250" (6.35mm) 1/4"
Part Status
Active
Material
Steel
Type
Machine Screw
Plating
Zinc
Screw Head Type
Pan Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56 710
Factory Stock: 9 500
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,49900 Kč24,99 Kč
252,22560 Kč55,64 Kč
1001,88140 Kč188,14 Kč
5001,55596 Kč777,98 Kč
1 0001,43647 Kč1 436,47 Kč
2 5001,29499 Kč3 237,48 Kč
5 0001,19941 Kč5 997,05 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč