Hex Standoff Threaded #2-56 Aluminum 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #2-56 Aluminum 0.375" (9.53mm) 3/8"
1797D
1797D

1797D

DigiKey Part Number
36-1797D-ND
Manufacturer
Manufacturer Product Number
1797D
Description
HEX STANDOFF #2-56 ALUMINUM 3/8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Aluminum 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
1797D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.156" (3.96mm) 5/32" Hex
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Factory Stock: 12 200
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1021,00800 Kč210,08 Kč
1 00012,16054 Kč12 160,54 Kč
2 50011,02246 Kč27 556,15 Kč
5 00010,62504 Kč53 125,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,53000 Kč
Unit Price with VAT:33,31130 Kč