Hex Standoff Threaded #2-56 Aluminum 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #2-56 Aluminum 0.313" (7.95mm) 5/16"
1797C
1797C

1797C

DigiKey Part Number
36-1797C-ND
Manufacturer
Manufacturer Product Number
1797C
Description
HEX STANDOFF #2-56 ALUM 5/16"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Aluminum 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
EDA/CAD Models
1797C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.156" (3.96mm) 5/32" Hex
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
0.313" (7.95mm) 5/16"
Features
-
Material
Plating
Iridite
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,80000 Kč26,80 Kč
1020,28400 Kč202,84 Kč
1 00011,83624 Kč11 836,24 Kč
2 50010,72747 Kč26 818,67 Kč
5 0009,97899 Kč49 894,95 Kč
Manufacturers Standard Package
Unit Price without VAT:26,80000 Kč
Unit Price with VAT:32,42800 Kč