
9981 010100 | |
|---|---|
DigiKey Part Number | BEL1793-100-ND |
Manufacturer | |
Manufacturer Product Number | 9981 010100 |
Description | HOOK-UP STRND 18AWG BLACK 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.066" (1.68mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 698,17000 Kč | 3 698,17 Kč |
| 2 | 3 518,32000 Kč | 7 036,64 Kč |
| 3 | 3 416,58333 Kč | 10 249,75 Kč |
| 5 | 3 291,85600 Kč | 16 459,28 Kč |
| 7 | 3 211,76429 Kč | 22 482,35 Kč |
| 10 | 3 128,61800 Kč | 31 286,18 Kč |
| Unit Price without VAT: | 3 698,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 474,78570 Kč |











