
9981 013100 | |
|---|---|
DigiKey Part Number | BEL1794-100-ND |
Manufacturer | |
Manufacturer Product Number | 9981 013100 |
Description | HOOK-UP STRND 18AWG BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.066" (1.68mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,85040 Kč | 3 485,04 Kč |
| 200 | 33,14955 Kč | 6 629,91 Kč |
| 300 | 32,18713 Kč | 9 656,14 Kč |
| 500 | 31,00816 Kč | 15 504,08 Kč |
| 700 | 30,25121 Kč | 21 175,85 Kč |
| 1 000 | 29,46481 Kč | 29 464,81 Kč |
| 2 500 | 27,51956 Kč | 68 798,90 Kč |
| 5 000 | 26,11597 Kč | 130 579,85 Kč |
| Unit Price without VAT: | 34,85040 Kč |
|---|---|
| Unit Price with VAT: | 42,16898 Kč |







