18 AWG Hook-Up Wire 19/30 Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9981 004100

DigiKey Part Number
BEL3798-100-ND
Manufacturer
Manufacturer Product Number
9981 004100
Description
HOOK-UP STRND 18AWG YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.066" (1.68mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10034,85040 Kč3 485,04 Kč
20033,14955 Kč6 629,91 Kč
30032,18713 Kč9 656,14 Kč
50031,00816 Kč15 504,08 Kč
70030,25121 Kč21 175,85 Kč
1 00029,46481 Kč29 464,81 Kč
2 50027,51956 Kč68 798,90 Kč
5 00026,11597 Kč130 579,85 Kč
Manufacturers Standard Package
Unit Price without VAT:34,85040 Kč
Unit Price with VAT:42,16898 Kč