18 AWG Hook-Up Wire 19/30 White 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9981 009100

DigiKey Part Number
BEL1792-100-ND
Manufacturer
Manufacturer Product Number
9981 009100
Description
HOOK-UP STRND 18AWG WHT 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.066" (1.68mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 556,01000 Kč3 556,01 Kč
23 382,99000 Kč6 765,98 Kč
33 285,13667 Kč9 855,41 Kč
53 165,23800 Kč15 826,19 Kč
73 088,26571 Kč21 617,86 Kč
103 008,29900 Kč30 082,99 Kč
252 810,50680 Kč70 262,67 Kč
502 667,81680 Kč133 390,84 Kč
Manufacturers Standard Package
Unit Price without VAT:3 556,01000 Kč
Unit Price with VAT:4 302,77210 Kč