
9981 001100 | |
|---|---|
DigiKey Part Number | BEL1790-100-ND |
Manufacturer | |
Manufacturer Product Number | 9981 001100 |
Description | HOOK-UP STRND 18AWG BROWN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.066" (1.68mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,24250 Kč | 3 624,25 Kč |
| 200 | 34,47555 Kč | 6 895,11 Kč |
| 300 | 33,47500 Kč | 10 042,50 Kč |
| 500 | 32,24872 Kč | 16 124,36 Kč |
| 700 | 31,46100 Kč | 22 022,70 Kč |
| 1 000 | 30,64364 Kč | 30 643,64 Kč |
| Unit Price without VAT: | 36,24250 Kč |
|---|---|
| Unit Price with VAT: | 43,85343 Kč |







