
9981 0011000 | |
|---|---|
DigiKey Part Number | BEL4273-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9981 0011000 |
Description | HOOK-UP STRND 18AWG BRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.066" (1.68mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,80908 Kč | 22 809,08 Kč |
| 2 000 | 21,66742 Kč | 43 334,84 Kč |
| 3 000 | 21,02089 Kč | 63 062,67 Kč |
| 5 000 | 20,22813 Kč | 101 140,65 Kč |
| 7 000 | 19,71868 Kč | 138 030,76 Kč |
| 10 000 | 19,18944 Kč | 191 894,40 Kč |
| Unit Price without VAT: | 22,80908 Kč |
|---|---|
| Unit Price with VAT: | 27,59899 Kč |



