
9978 009100 | |
|---|---|
DigiKey Part Number | BEL1787-100-ND |
Manufacturer | |
Manufacturer Product Number | 9978 009100 |
Description | HOOK-UP SOLID 30AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,94180 Kč | 1 994,18 Kč |
| 200 | 18,97380 Kč | 3 794,76 Kč |
| 300 | 18,42783 Kč | 5 528,35 Kč |
| 500 | 17,75758 Kč | 8 878,79 Kč |
| 700 | 17,32724 Kč | 12 129,07 Kč |
| 1 000 | 16,88071 Kč | 16 880,71 Kč |
| Unit Price without VAT: | 19,94180 Kč |
|---|---|
| Unit Price with VAT: | 24,12958 Kč |











