
299/3 SV005 | |
|---|---|
DigiKey Part Number | 299/3SV005-ND |
Manufacturer | |
Manufacturer Product Number | 299/3 SV005 |
Description | WIRE BUS BAR 30AWG NONE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Bus Bar Wire Solid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Operating Temperature 0°C ~ 150°C |
Cable Type | Ratings ASTM B-33 |
Wire Gauge | Base Product Number |
Conductor Strand Solid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 872,60000 Kč | 1 872,60 Kč |
| 2 | 1 782,10000 Kč | 3 564,20 Kč |
| 3 | 1 730,93667 Kč | 5 192,81 Kč |
| 5 | 1 668,29200 Kč | 8 341,46 Kč |
| 7 | 1 628,06429 Kč | 11 396,45 Kč |
| 10 | 1 586,27300 Kč | 15 862,73 Kč |
| Unit Price without VAT: | 1 872,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 265,84600 Kč |




