30 AWG Hook-Up Wire Solid Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9978 003100

DigiKey Part Number
BEL3790-100-ND
Manufacturer
Manufacturer Product Number
9978 003100
Description
HOOK-UP SOLID 30AWG ORG 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.030" (0.76mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 034,50000 Kč2 034,50 Kč
21 936,12000 Kč3 872,24 Kč
31 880,51000 Kč5 641,53 Kč
51 812,33800 Kč9 061,69 Kč
71 768,57143 Kč12 380,00 Kč
101 723,15900 Kč17 231,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 034,50000 Kč
Unit Price with VAT:2 461,74500 Kč