
5951 BR001 | |
|---|---|
DigiKey Part Number | A5951N-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5951 BR001 |
Description | HOOK-UP SOLID 30AWG BROWN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Brown 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 1423 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,71189 Kč | 16 711,89 Kč |
| 2 000 | 15,87922 Kč | 31 758,44 Kč |
| 3 000 | 15,40770 Kč | 46 223,10 Kč |
| 5 000 | 14,82950 Kč | 74 147,50 Kč |
| 7 000 | 14,45799 Kč | 101 205,93 Kč |
| 10 000 | 14,07208 Kč | 140 720,80 Kč |
| Unit Price without VAT: | 16,71189 Kč |
|---|---|
| Unit Price with VAT: | 20,22139 Kč |









