30 AWG Hook-Up Wire Solid Brown 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5951 BR001

DigiKey Part Number
A5951N-500-ND
Manufacturer
Manufacturer Product Number
5951 BR001
Description
HOOK-UP SOLID 30AWG BROWN 500'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Brown 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.020" (0.51mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
500.0' (152.4m)
Voltage
-
Operating Temperature
-40°C ~ 125°C
Jacket Color
Ratings
UL Style 1423
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 192,60000 Kč5 192,60 Kč
24 938,94000 Kč9 877,88 Kč
34 795,45333 Kč14 386,36 Kč
54 619,56000 Kč23 097,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5 192,60000 Kč
Unit Price with VAT:6 283,04600 Kč
Alternate Color
HOOK-UP SOLID 30AWG BLACK 500'
In-Stock: 7
Unit Price: 5 192,60000 Kč
HOOK-UP SOLID 30AWG BLUE 500'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 30AWG GREEN 500'
In-Stock: 0
Unit Price: 5 192,60000 Kč
HOOK-UP SOLID 30AWG ORANGE 500'
In-Stock: 2
Unit Price: 5 192,60000 Kč
HOOK-UP SOLID 30AWG RED 500'
In-Stock: 8
Unit Price: 5 192,60000 Kč
Alternate Length
HOOK-UP SOLID 30AWG BROWN
In-Stock: 1000
Unit Price: 16,71189 Kč
HOOK-UP SOLID 30AWG BROWN 100'
In-Stock: 1
Unit Price: 1 248,96000 Kč