
5951 RD001 | |
|---|---|
DigiKey Part Number | A5951R-500-ND |
Manufacturer | |
Manufacturer Product Number | 5951 RD001 |
Description | HOOK-UP SOLID 30AWG RED 500' |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Red 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 500.0' (152.4m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 1423 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 192,60000 Kč | 5 192,60 Kč |
| 2 | 4 938,94000 Kč | 9 877,88 Kč |
| 3 | 4 795,45333 Kč | 14 386,36 Kč |
| 5 | 4 619,56000 Kč | 23 097,80 Kč |
| 7 | 4 506,56143 Kč | 31 545,93 Kč |
| Unit Price without VAT: | 5 192,60000 Kč |
|---|---|
| Unit Price with VAT: | 6 283,04600 Kč |








