30 AWG Hook-Up Wire Solid Red 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5951 RD001

DigiKey Part Number
A5951R-1000-ND
Manufacturer
Manufacturer Product Number
5951 RD001
Description
HOOK-UP SOLID 30AWG RED 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Red 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.020" (0.51mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
1000.0' (304.8m)
Voltage
-
Operating Temperature
-40°C ~ 125°C
Jacket Color
Ratings
UL Style 1423
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
117 235,37000 Kč17 235,37 Kč
216 381,48500 Kč32 762,97 Kč
315 898,14667 Kč47 694,44 Kč
515 305,35800 Kč76 526,79 Kč
714 924,59857 Kč104 472,19 Kč
1014 529,02000 Kč145 290,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17 235,37000 Kč
Unit Price with VAT:20 854,79770 Kč
Alternate Color
HOOK-UP SOLID 30AWG BLACK 1000'
In-Stock: 25
Unit Price: 17 235,37000 Kč
HOOK-UP SOLID 30AWG BLUE
In-Stock: 12
Unit Price: 17 235,37000 Kč
HOOK-UP SOLID 30AWG BROWN
In-Stock: 1000
Unit Price: 16,71189 Kč
HOOK-UP SOLID 30AWG GREEN 1000'
In-Stock: 23
Unit Price: 17 235,37000 Kč
HOOK-UP SOLID 30AWG ORANGE 1000'
In-Stock: 0
Unit Price: 17 235,37000 Kč
Alternate Length
HOOK-UP SOLID 30AWG RED 500'
In-Stock: 8
Unit Price: 5 192,60000 Kč
HOOK-UP SOLID 30AWG RED 100'
In-Stock: 0
Unit Price: