
5951 BL001 | |
|---|---|
DigiKey Part Number | A5951L-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5951 BL001 |
Description | HOOK-UP SOLID 30AWG BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Blue 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 1423 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 235,37000 Kč | 17 235,37 Kč |
| 2 | 16 381,48500 Kč | 32 762,97 Kč |
| 3 | 15 898,14667 Kč | 47 694,44 Kč |
| 5 | 15 305,35800 Kč | 76 526,79 Kč |
| 7 | 14 924,59857 Kč | 104 472,19 Kč |
| 10 | 14 529,02000 Kč | 145 290,20 Kč |
| Unit Price without VAT: | 17 235,37000 Kč |
|---|---|
| Unit Price with VAT: | 20 854,79770 Kč |








