
5951 BL001 | |
|---|---|
DigiKey Part Number | A5951L-100-ND |
Manufacturer | |
Manufacturer Product Number | 5951 BL001 |
Description | HOOK-UP SOLID 30AWG BLUE 100' |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Blue 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 1423 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 248,96000 Kč | 1 248,96 Kč |
| 2 | 1 188,90500 Kč | 2 377,81 Kč |
| 3 | 1 154,89000 Kč | 3 464,67 Kč |
| Unit Price without VAT: | 1 248,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 511,24160 Kč |








