
9978 0091000 | |
|---|---|
DigiKey Part Number | BEL4259-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9978 0091000 |
Description | HOOK-UP SOLID 30AWG WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,65641 Kč | 11 656,41 Kč |
| 2 000 | 11,07844 Kč | 22 156,88 Kč |
| 3 000 | 10,75119 Kč | 32 253,57 Kč |
| 5 000 | 10,35000 Kč | 51 750,00 Kč |
| 7 000 | 10,09227 Kč | 70 645,89 Kč |
| 10 000 | 9,82454 Kč | 98 245,40 Kč |
| Unit Price without VAT: | 11,65641 Kč |
|---|---|
| Unit Price with VAT: | 14,10426 Kč |


