MFG_9368-0601000.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9368 0601000

DigiKey Part Number
BEL2305-ND
135-93680601000-DS-ND
Manufacturer
Manufacturer Product Number
9368 0601000
Description
MULTI-PAIR 4COND 18AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 (2 Pair) Conductor Multi-Pair Cable Chrome 18 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair)
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.393" (9.98mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Chrome
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
Instrumentation
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 861
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1290,28000 Kč290,28 Kč
5259,12600 Kč1 295,63 Kč
10246,64300 Kč2 466,43 Kč
25230,91840 Kč5 772,96 Kč
50219,60200 Kč10 980,10 Kč
100208,74230 Kč20 874,23 Kč
Spool
QuantityUnit PriceExt Price
1 000134,08471 Kč134 084,71 Kč
Manufacturers Standard Package
Unit Price without VAT:290,28000 Kč
Unit Price with VAT:351,23880 Kč