3132-10-1-0100-007-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-14-1-0100-007-1-TS

DigiKey Part Number
1175-3132-14-1-0100-007-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3132-14-1-0100-007-1-TS
Description
HOOK-UP STRND 14AWG GRN FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 41/0.0213" Green 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
41/0.0213"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Jacket (Insulation) Thickness
0.020" (0.51mm)
Length
Enter Number of Feet in Order Quantity
Voltage
300V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3132
Features
-
Grade
-
Spool Size
100.0' (30.5m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
144,99000 Kč44,99 Kč
242,91000 Kč85,82 Kč
341,73000 Kč125,19 Kč
540,24400 Kč201,22 Kč
739,30857 Kč275,16 Kč
1038,32700 Kč383,27 Kč
2535,93600 Kč898,40 Kč
5034,20700 Kč1 710,35 Kč
10032,55100 Kč3 255,10 Kč
Manufacturers Standard Package
Unit Price without VAT:44,99000 Kč
Unit Price with VAT:54,43790 Kč
Alternate Length
HOOK-UP STRND 14AWG GREEN
In-Stock: 1000
Unit Price: 21,64030 Kč