7 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01065

DigiKey Part Number
839-30-01065-ND
839-30-01065-DS-ND
Manufacturer
Manufacturer Product Number
30-01065
Description
CABLE 7COND 22AWG BLK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.260" (6.60mm)
Shield Type
Foil, Braid
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-25°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
80%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 530
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1154,76000 Kč154,76 Kč
5138,20800 Kč691,04 Kč
10131,59400 Kč1 315,94 Kč
25123,25840 Kč3 081,46 Kč
50117,25700 Kč5 862,85 Kč
100111,50570 Kč11 150,57 Kč
Spool
QuantityUnit PriceExt Price
15380,45529 Kč12 309,66 Kč
30676,46703 Kč23 398,91 Kč
45975,81331 Kč34 798,31 Kč
Manufacturers Standard Package
Unit Price without VAT:154,76000 Kč
Unit Price with VAT:187,25960 Kč
Alternate Length
CABLE 7COND 22AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 7COND 22AWG BLACK SHLD 5M
In-Stock: 0
Unit Price:
CABLE 7COND 22AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: