
C2534A.41.10 | |
|---|---|
DigiKey Part Number | C2534-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2534A.41.10 |
Description | CABLE 2COND 18AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 50.00' (15.24m) |
Category | Shield Type Foil |
Mfr | Length 50.00' (15.24m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 16/30 | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Material Copper, Tinned | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.201" (5.11mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 764,12000 Kč | 764,12 Kč |
| 2 | 727,47500 Kč | 1 454,95 Kč |
| 3 | 706,79333 Kč | 2 120,38 Kč |
| 5 | 681,42800 Kč | 3 407,14 Kč |
| 7 | 665,15714 Kč | 4 656,10 Kč |
| 10 | 648,27100 Kč | 6 482,71 Kč |
| Unit Price without VAT: | 764,12000 Kč |
|---|---|
| Unit Price with VAT: | 924,58520 Kč |


