
AK500/14-OE-5-1.5 | |
|---|---|
DigiKey Part Number | AE10659-ND |
Manufacturer | |
Manufacturer Product Number | AK500/14-OE-5-1.5 |
Description | CORD 14AWG NEMA5-15P - CBL 4.92' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Shielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 18A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,60000 Kč | 256,60 Kč |
| 10 | 218,14800 Kč | 2 181,48 Kč |
| 25 | 204,47840 Kč | 5 111,96 Kč |
| 50 | 194,71440 Kč | 9 735,72 Kč |
| 100 | 185,42070 Kč | 18 542,07 Kč |
| 250 | 173,81724 Kč | 43 454,31 Kč |
| 500 | 165,52850 Kč | 82 764,25 Kč |
| 1 000 | 157,63787 Kč | 157 637,87 Kč |
| Unit Price without VAT: | 256,60000 Kč |
|---|---|
| Unit Price with VAT: | 310,48600 Kč |





