1.64' (500.0mm) Power Cord Black NEMA 5-15P To Cable SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK500/14-OE-5-0.5

DigiKey Part Number
AE10657-ND
Manufacturer
Manufacturer Product Number
AK500/14-OE-5-0.5
Description
CORD 14AWG NEMA5-15P - CBL 1.64'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.64' (500.0mm) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Shielded
Length
1.64' (500.0mm)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
18A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 236
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
10103,87700 Kč1 038,77 Kč
2597,36360 Kč2 434,09 Kč
5092,71040 Kč4 635,52 Kč
10088,28400 Kč8 828,40 Kč
25082,75648 Kč20 689,12 Kč
50078,80802 Kč39 404,01 Kč
1 00075,04958 Kč75 049,58 Kč
2 50070,35649 Kč175 891,22 Kč
Manufacturers Standard Package
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč
Alternate Length
CORD 14AWG NEMA5-15P - CBL 3.28'
In-Stock: 497
Unit Price: 188,56000 Kč
CORD 14AWG NEMA5-15P - CBL 4.92'
In-Stock: 544
Unit Price: 256,60000 Kč
CORD 14AWG NEMA5-15P - CBL 6.56'
In-Stock: 219
Unit Price: 319,38000 Kč