
AK500/14-OE-5-1 | |
|---|---|
DigiKey Part Number | AE10658-ND |
Manufacturer | |
Manufacturer Product Number | AK500/14-OE-5-1 |
Description | CORD 14AWG NEMA5-15P - CBL 3.28' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.28' (1.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Shielded | |
Length | 3.28' (1.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 18A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| 10 | 160,23600 Kč | 1 602,36 Kč |
| 25 | 150,19440 Kč | 3 754,86 Kč |
| 50 | 143,02160 Kč | 7 151,08 Kč |
| 100 | 136,19510 Kč | 13 619,51 Kč |
| 250 | 127,67120 Kč | 31 917,80 Kč |
| 500 | 121,58094 Kč | 60 790,47 Kč |
| 1 000 | 115,78402 Kč | 115 784,02 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |




