
AK500/14-OE-5-2 | |
|---|---|
DigiKey Part Number | AE10660-ND |
Manufacturer | |
Manufacturer Product Number | AK500/14-OE-5-2 |
Description | CORD 14AWG NEMA5-15P - CBL 6.56' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | NEMA 5-15P | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Shielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 18A | |
Operating Temperature | 60°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,38000 Kč | 319,38 Kč |
| 10 | 271,46200 Kč | 2 714,62 Kč |
| 25 | 254,44520 Kč | 6 361,13 Kč |
| 50 | 242,30020 Kč | 12 115,01 Kč |
| 100 | 230,73860 Kč | 23 073,86 Kč |
| 250 | 216,30376 Kč | 54 075,94 Kč |
| 500 | 205,98996 Kč | 102 994,98 Kč |
| 1 000 | 196,17277 Kč | 196 172,77 Kč |
| Unit Price without VAT: | 319,38000 Kč |
|---|---|
| Unit Price with VAT: | 386,44980 Kč |




