3 (1.5 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3106A 010500

DigiKey Part Number
BEL1013-500-ND
Manufacturer
Manufacturer Product Number
3106A 010500
Description
MULTI-PAIR 3COND 22AWG BLK 500'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 (1.5 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3 (1.5 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.300" (7.62mm)
Shield Type
Foil, Braid
Length
500.0' (152.4m)
Jacket Color
Black
Ratings
-
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Foam High Density Polyethylene (FHDPE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
140 818,85000 Kč40 818,85 Kč
Manufacturers Standard Package
Unit Price without VAT:40 818,85000 Kč
Unit Price with VAT:49 390,80850 Kč
Alternate Length
MULTI-PAIR 3COND 22AWG BLK FOOT
In-Stock: 280
Unit Price: 165,67000 Kč
MULTI-PAIR 3COND 22AWG BLK 1000'
In-Stock: 0
Unit Price: 81 637,70000 Kč
MULTI-PAIR 3COND 22AWG BLACK 50'
In-Stock: 0
Unit Price: 4 069,20000 Kč
MULTI-PAIR 3COND 22AWG BLK 100'
In-Stock: 0
Unit Price: 7 719,91000 Kč