
3106A 0101000 | |
|---|---|
DigiKey Part Number | BEL1961-1000-ND |
Manufacturer | |
Manufacturer Product Number | 3106A 0101000 |
Description | MULTI-PAIR 3COND 22AWG BLK 1000' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 (1.5 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 (1.5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.300" (7.62mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Foam High Density Polyethylene (FHDPE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81 637,70000 Kč | 81 637,70 Kč |
| Unit Price without VAT: | 81 637,70000 Kč |
|---|---|
| Unit Price with VAT: | 98 781,61700 Kč |






