3 (1.5 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3106A 010500

DigiKey Part Number
BEL1013-100-ND
Manufacturer
Manufacturer Product Number
3106A 010500
Description
MULTI-PAIR 3COND 22AWG BLK 100'
Customer Reference
Detailed Description
3 (1.5 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
3 (1.5 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.300" (7.62mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
-
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Foam High Density Polyethylene (FHDPE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7 500
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 719,91000 Kč7 719,91 Kč
27 341,11000 Kč14 682,22 Kč
37 126,72000 Kč21 380,16 Kč
56 863,91000 Kč34 319,55 Kč
76 695,15286 Kč46 866,07 Kč
106 519,85800 Kč65 198,58 Kč
256 086,05200 Kč152 151,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7 719,91000 Kč
Unit Price with VAT:9 341,09110 Kč
Alternate Length
MULTI-PAIR 3COND 22AWG BLK 500'
In-Stock: 27
Unit Price: 40 818,85000 Kč
MULTI-PAIR 3COND 22AWG BLK FOOT
In-Stock: 280
Unit Price: 165,67000 Kč
MULTI-PAIR 3COND 22AWG BLK 1000'
In-Stock: 0
Unit Price: 81 637,70000 Kč
MULTI-PAIR 3COND 22AWG BLACK 50'
In-Stock: 0
Unit Price: 4 069,20000 Kč