New at DigiKey
3 (1.5 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3106A 010500

DigiKey Part Number
135-3106A010500-DS-ND
Manufacturer
Manufacturer Product Number
3106A 010500
Description
MULTI-PAIR 3COND 22AWG BLK FOOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 (1.5 Pair Twisted) Conductor Multi-Pair Cable Black 22 AWG Foil, Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
3 (1.5 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.300" (7.62mm)
Shield Type
Foil, Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Drain Wire, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-20°C ~ 60°C
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Foam High Density Polyethylene (FHDPE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1165,67000 Kč165,67 Kč
5147,86800 Kč739,34 Kč
10140,79200 Kč1 407,92 Kč
25131,86760 Kč3 296,69 Kč
50125,44200 Kč6 272,10 Kč
100119,28330 Kč11 928,33 Kč
Manufacturers Standard Package
Unit Price without VAT:165,67000 Kč
Unit Price with VAT:200,46070 Kč
Alternate Length
MULTI-PAIR 3COND 22AWG BLK 500'
In-Stock: 27
Unit Price: 40 818,85000 Kč
MULTI-PAIR 3COND 22AWG BLK 1000'
In-Stock: 0
Unit Price: 81 637,70000 Kč
MULTI-PAIR 3COND 22AWG BLACK 50'
In-Stock: 0
Unit Price: 4 069,20000 Kč
MULTI-PAIR 3COND 22AWG BLK 100'
In-Stock: 0
Unit Price: 7 719,91000 Kč