
3106DB 0101000 | |
|---|---|
DigiKey Part Number | 135-3106DB0101000-ND |
Manufacturer | |
Manufacturer Product Number | 3106DB 0101000 |
Description | #22 FS PR, 1 #22 PVC BRD CPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.359" (9.12mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 90°C | |
Usage | Communication | |
Jacket (Insulation) Thickness | 0.0550" (1.397mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum, Polyester; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 131,55814 Kč | 131 558,14 Kč |
| Unit Price without VAT: | 131,55814 Kč |
|---|---|
| Unit Price with VAT: | 159,18535 Kč |



