Coaxial Cable 24 AWG 50.0' (15.24m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1671A TIN50

DigiKey Part Number
BEL9118-ND
Manufacturer
Manufacturer Product Number
1671A TIN50
Description
CABLE COAXIAL 24AWG 50'
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Coaxial Cable 24 AWG 50.0' (15.24m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
24 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Polytetrafluoroethylene (PTFE)
Jacket (Insulation) Diameter
-
Shield Type
Braid
Impedance
50 Ohms
Length
50.0' (15.24m)
Jacket Color
-
Usage
-
Features
-
Conductor Material
Steel, Copper Covered, Silver Coated
Dielectric Material
-
Dielectric Diameter
-
Shield Material
Copper, Bare; Copper, Tinned
Shield Coverage
100%
VoP, Velocity of Propagation
70.0
Operating Temperature
-70°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50329,43340 Kč16 471,67 Kč
100313,06760 Kč31 306,76 Kč
150303,80187 Kč45 570,28 Kč
250292,43748 Kč73 109,37 Kč
350285,13603 Kč99 797,61 Kč
500277,55408 Kč138 777,04 Kč
Manufacturers Standard Package
Unit Price without VAT:329,43340 Kč
Unit Price with VAT:398,61441 Kč