
2620 BK005 | |
|---|---|
DigiKey Part Number | 216-2620BK005-ND |
Manufacturer | |
Manufacturer Product Number | 2620 BK005 |
Description | HOOK-UP STRND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 641,61000 Kč | 4 641,61 Kč |
| 2 | 4 415,14500 Kč | 8 830,29 Kč |
| 3 | 4 287,02333 Kč | 12 861,07 Kč |
| 5 | 4 130,01200 Kč | 20 650,06 Kč |
| 7 | 4 029,18571 Kč | 28 204,30 Kč |
| 10 | 3 924,48400 Kč | 39 244,84 Kč |
| 25 | 3 665,42760 Kč | 91 635,69 Kč |
| 50 | 3 478,52440 Kč | 173 926,22 Kč |
| 100 | 3 428,71090 Kč | 342 871,09 Kč |
| Unit Price without VAT: | 4 641,61000 Kč |
|---|---|
| Unit Price with VAT: | 5 616,34810 Kč |







