
1671A TIN100 | |
|---|---|
DigiKey Part Number | BEL9116-ND |
Manufacturer | |
Manufacturer Product Number | 1671A TIN100 |
Description | CABLE COAXIAL 24AWG 100' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 24 AWG 100.0' (30.48m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polytetrafluoroethylene (PTFE) | |
Jacket (Insulation) Diameter | - | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | - | |
Dielectric Diameter | - | |
Shield Material | Copper, Bare; Copper, Tinned | |
Shield Coverage | 100% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -70°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 258,83180 Kč | 25 883,18 Kč |
| 200 | 245,87190 Kč | 49 174,38 Kč |
| 300 | 238,53517 Kč | 71 560,55 Kč |
| 500 | 229,53670 Kč | 114 768,35 Kč |
| 700 | 223,75349 Kč | 156 627,44 Kč |
| Unit Price without VAT: | 258,83180 Kč |
|---|---|
| Unit Price with VAT: | 313,18648 Kč |








