RF EMI Absorbing Sheet ECCOSORB® BSR Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet ECCOSORB® BSR Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.020" (0.50mm)
Laird’s Precision Metals Production and Design Capabilities Overview

24296257

DigiKey Part Number
24296257-ND
Manufacturer
Manufacturer Product Number
24296257
Description
RF EMI ABSORBING SHEET 12" X 12"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® BSR Silicone Rubber Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
12.000" (304.80mm)
Manufacturer
Laird Technologies EMI
Thickness - Overall
0.020" (0.50mm)
Series
Operating Temperature
-40°C ~ 170°C
Packaging
Bulk
Adhesive
Pressure Sensitive Adhesive (PSA)
Part Status
Active
Material
Silicone Rubber
Type
Absorbing Sheet
Shelf Life
12 Months
Shape
Square
Shelf Life Start
Date of Shipment
Length
12.000" (304.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 298,53000 Kč4 298,53 Kč
103 669,46300 Kč36 694,63 Kč
253 539,34520 Kč88 483,63 Kč
Manufacturers Standard Package
Unit Price without VAT:4 298,53000 Kč
Unit Price with VAT:5 201,22130 Kč