24V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI60-24-N-P5

DigiKey Part Number
179-SWI60-24-N-P5-ND
Manufacturer
Manufacturer Product Number
SWI60-24-N-P5
Description
AC-DC, 24 VDC, 2.50 A, SW, WALL-
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI60-24-N-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.5A
Power (Watts)
60 W
No Load Power Consumption
210mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
3.74" L x 1.40" W x 2.14" H (95.0mm x 35.5mm x 54.4mm)
Approval Agency
cULus, PSE
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1671,73000 Kč671,73 Kč
5617,63600 Kč3 088,18 Kč
10595,71300 Kč5 957,13 Kč
25567,94560 Kč14 198,64 Kč
63541,24175 Kč34 098,23 Kč
126522,04524 Kč65 777,70 Kč
252503,52869 Kč126 889,23 Kč
Manufacturers Standard Package
Unit Price without VAT:671,73000 Kč
Unit Price with VAT:812,79330 Kč