
CH403B-2-NTC | |
|---|---|
DigiKey Part Number | 4106-CH403B-2-NTC-ND |
Manufacturer | |
Manufacturer Product Number | CH403B-2-NTC |
Description | CONTROL TEMP REL OUT 230V PANEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (Thermistor, NTC) 230VAC Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 2.5 |
Manufacturer Selec Controls USA Inc. | Display Type LED - White Characters |
Packaging Box | Voltage - Supply 230VAC |
Part Status Active | Panel Cutout Dimensions Rectangular - 71.00mm x 29.00mm |
Type Temperature Controller (Thermistor, NTC) | Mounting Type Panel Mount |
Input Range -40°C ~ 90°C | Termination Style Screw Terminal |
Output Type Relay | Ingress Protection IP65 - Dust Tight, Water Resistant |
Control Method On/Off | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,05000 Kč | 635,05 Kč |
| 10 | 524,47400 Kč | 5 244,74 Kč |
| 25 | 486,85080 Kč | 12 171,27 Kč |
| 50 | 461,26100 Kč | 23 063,05 Kč |
| 100 | 438,19490 Kč | 43 819,49 Kč |
| 250 | 411,50404 Kč | 102 876,01 Kč |
| 500 | 394,04882 Kč | 197 024,41 Kč |
| Unit Price without VAT: | 635,05000 Kč |
|---|---|
| Unit Price with VAT: | 768,41050 Kč |






