Temperature Controller (Thermistor, NTC) 230VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH403C-2-NTC

DigiKey Part Number
4106-CH403C-2-NTC-ND
Manufacturer
Manufacturer Product Number
CH403C-2-NTC
Description
CONTROL TEMP REL OUT 230V PANEL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Temperature Controller (Thermistor, NTC) 230VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Characters Per Row
3
Manufacturer
Selec Controls USA Inc.
Display Type
LED - White Characters
Packaging
Box
Voltage - Supply
230VAC
Part Status
Active
Panel Cutout Dimensions
Rectangular - 71.00mm x 29.00mm
Type
Temperature Controller (Thermistor, NTC)
Mounting Type
Panel Mount
Input Range
-40°C ~ 90°C
Termination Style
Screw Terminal
Output Type
Relay
Operating Temperature
0°C ~ 50°C
Control Method
On/Off
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1836,51000 Kč836,51 Kč
10690,73400 Kč6 907,34 Kč
25641,74880 Kč16 043,72 Kč
50608,60940 Kč30 430,47 Kč
100578,86730 Kč57 886,73 Kč
250544,58716 Kč136 146,79 Kč
Manufacturers Standard Package
Unit Price without VAT:836,51000 Kč
Unit Price with VAT:1 012,17710 Kč