Temperature Controller (Thermistor, NTC) 230VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH403C-1-NTC V2

DigiKey Part Number
4106-CH403C-1-NTCV2-ND
Manufacturer
Manufacturer Product Number
CH403C-1-NTC V2
Description
CONTROL TEMP REL OUT 230V PANEL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Temperature Controller (Thermistor, NTC) 230VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Selec Controls USA Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Temperature Controller (Thermistor, NTC)
Input Range
-40°C ~ 90°C
Output Type
Relay
Control Method
On/Off
Communications
-
Number of Characters Per Row
3
Display Type
LED - White Characters
Display Characters - Height
-
Voltage - Supply
230VAC
Panel Cutout Dimensions
Rectangular - 71.00mm x 29.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1752,36000 Kč752,36 Kč
10621,33100 Kč6 213,31 Kč
25577,05880 Kč14 426,47 Kč
50547,03140 Kč27 351,57 Kč
100520,03860 Kč52 003,86 Kč
250488,87964 Kč122 219,91 Kč
Manufacturers Standard Package
Unit Price without VAT:752,36000 Kč
Unit Price with VAT:910,35560 Kč