
TC303CX | |
|---|---|
DigiKey Part Number | 4106-TC303CX-ND |
Manufacturer | |
Manufacturer Product Number | TC303CX |
Description | CONTROL TEMP RELAY OUT 90-270V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type J, K, R, S, T) 90 ~ 270VAC/DC Panel Mount |
Datasheet | Datasheet |
Category | Communications Proportional (PID) |
Manufacturer Selec Controls USA Inc. | Number of Characters Per Row 3 |
Packaging Box | Display Type LED - White Characters |
Part Status Active | Voltage - Supply 90 ~ 270VAC/DC |
Type Temperature Controller (RTD, Type J, K, R, S, T) | Panel Cutout Dimensions Square - 92.00mm x 92.00mm |
Input Range 1°C ~ 400°C | Mounting Type Panel Mount |
Output Type Relay | Termination Style Screw Terminal |
Control Method On/Off | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 059,46000 Kč | 1 059,46 Kč |
| 10 | 875,05500 Kč | 8 750,55 Kč |
| 25 | 813,70640 Kč | 20 342,66 Kč |
| 50 | 772,39600 Kč | 38 619,80 Kč |
| 100 | 735,43380 Kč | 73 543,38 Kč |
| 250 | 692,98572 Kč | 173 246,43 Kč |
| Unit Price without VAT: | 1 059,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 281,94660 Kč |




