
P7803B-1000 | |
|---|---|
DigiKey Part Number | 179-P7803B-1000-ND |
Manufacturer | |
Manufacturer Product Number | P7803B-1000 |
Description | DC-DC NON-ISOLATED, 1.0 A, 4.75~ |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1A 4.75V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | P7803B-1000 Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 3.3 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 89% |
Type Linear Regulator Replacement | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 4.75V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) |
Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,44000 Kč | 114,44 Kč |
| 5 | 110,24000 Kč | 551,20 Kč |
| 10 | 108,45500 Kč | 1 084,55 Kč |
| 42 | 104,85500 Kč | 4 403,91 Kč |
| 84 | 103,15262 Kč | 8 664,82 Kč |
| 126 | 102,16857 Kč | 12 873,24 Kč |
| 252 | 100,50627 Kč | 25 327,58 Kč |
| 504 | 98,87016 Kč | 49 830,56 Kč |
| Unit Price without VAT: | 114,44000 Kč |
|---|---|
| Unit Price with VAT: | 138,47240 Kč |








