Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Current Sense Amplifiers at PCIM 2018

NCS4333DR2G

DigiKey Part Number
NCS4333DR2GOSTR-ND - Tape & Reel (TR)
NCS4333DR2GOSCT-ND - Cut Tape (CT)
NCS4333DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS4333DR2G
Description
IC OPAMP ZERO-DRIFT 4CIRC 14SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCS4333DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
6 µV
Mfr
Current - Supply
21µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
11 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.15V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
350 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
60 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 337
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
1011,17100 Kč111,71 Kč
2510,03720 Kč250,93 Kč
1008,78350 Kč878,35 Kč
2508,18840 Kč2 047,10 Kč
5007,82890 Kč3 914,45 Kč
1 0007,53324 Kč7 533,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,01064 Kč17 526,60 Kč
5 0006,82796 Kč34 139,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč