
DQD6-24-S15 | |
|---|---|
DigiKey Part Number | 179-DQD6-24-S15-ND |
Manufacturer | |
Manufacturer Product Number | DQD6-24-S15 |
Description | DC-DC, ISOLATED, 6 W, 9~36 VDC I |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD6-24-S15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.45" H (25.4mm x 25.4mm x 11.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,27000 Kč | 342,27 Kč |
| 5 | 329,54200 Kč | 1 647,71 Kč |
| 10 | 324,23000 Kč | 3 242,30 Kč |
| 30 | 315,92200 Kč | 9 477,66 Kč |
| 50 | 312,13100 Kč | 15 606,55 Kč |
| 100 | 307,05380 Kč | 30 705,38 Kč |
| 250 | 300,45704 Kč | 75 114,26 Kč |
| 500 | 295,55482 Kč | 147 777,41 Kč |
| Unit Price without VAT: | 342,27000 Kč |
|---|---|
| Unit Price with VAT: | 414,14670 Kč |






