
DQD6N-24-S15 | |
|---|---|
DigiKey Part Number | 179-DQD6N-24-S15-ND |
Manufacturer | |
Manufacturer Product Number | DQD6N-24-S15 |
Description | DC-DC, ISOLATED, 6 W, 9~36 VDC I |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD6N-24-S15 Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 86% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm) |
Voltage - Input (Max) 36V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 349,20000 Kč | 349,20 Kč |
| 5 | 336,13600 Kč | 1 680,68 Kč |
| 10 | 330,69800 Kč | 3 306,98 Kč |
| 30 | 322,24233 Kč | 9 667,27 Kč |
| 50 | 318,37160 Kč | 15 918,58 Kč |
| 100 | 313,19360 Kč | 31 319,36 Kč |
| 250 | 306,46580 Kč | 76 616,45 Kč |
| 500 | 301,46702 Kč | 150 733,51 Kč |
| Unit Price without VAT: | 349,20000 Kč |
|---|---|
| Unit Price with VAT: | 422,53200 Kč |




